3M 784F Sanding Belt, 520mm 20mm, 60+ Grade
- RS Stock No.:
- 627-806
- Mfr. Part No.:
- 7100218937
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£330.84
(exc. VAT)
£397.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £330.84 | £3.308 |
*price indicative
- RS Stock No.:
- 627-806
- Mfr. Part No.:
- 7100218937
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 60+ | |
| Length | 520mm | |
| Width | 20mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 60+ | ||
Length 520mm | ||
Width 20mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is expertly engineered for both dry and wet metal grinding applications, ensuring exceptional performance in medium pressure environments. Advanced construction using Ceramic Precision Shaped Grain technology enhances cutting efficiency and longevity. The belt's resin bond is meticulously designed to withstand rigorous conditions, offering durability you can rely on. Aimed at metal fabrication and finishing professionals, this product is tailored to meet the demands of various applications while providing the exceptional quality synonymous With .
Designed for versatile use on metal surfaces, enhancing workflow
Utilises advanced ceramic grain technology for superior cutting performance
Features a robust resin bond to withstand challenging working environments
Available in a range of grits to suit diverse abrasive needs
Optimised for both wet and dry grinding, improving process efficiency
Engineered for consistent performance and durability over time
Utilises advanced ceramic grain technology for superior cutting performance
Features a robust resin bond to withstand challenging working environments
Available in a range of grits to suit diverse abrasive needs
Optimised for both wet and dry grinding, improving process efficiency
Engineered for consistent performance and durability over time


