3M 784F Sanding Belt, 457mm 20mm, 60+ Grade
- RS Stock No.:
- 627-808
- Mfr. Part No.:
- 7100218938
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£289.72
(exc. VAT)
£347.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £289.72 | £2.897 |
*price indicative
- RS Stock No.:
- 627-808
- Mfr. Part No.:
- 7100218938
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 60+ | |
| Length | 457mm | |
| Width | 20mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 60+ | ||
Length 457mm | ||
Width 20mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt , engineered to excel in both dry and wet metal grinding applications. Crafted specifically for medium pressure tasks, this belt is imbued proprietary Ceramic Precision Shaped Grain technology, ensuring remarkable cutting performance and durability. Its exceptional design not only addresses a wide range of grinding requirements but also enhances the efficiency of each project. Ideal for professionals seeking reliability and precision, this abrasive belt is the go-to choice for achieving superior surface finishes and consistency in metalworking tasks. Whether in an industrial or workshop setting, the Cubitron II is tailored for those who demand excellence in abrasive solutions.
Designed for both wet and dry applications
Utilises advanced Ceramic Precision Shaped Grain for superior cutting efficiency
Offers exceptional durability, enhancing service life in demanding tasks
Resistant to heat, minimising burn marks on the workpiece
Maintains consistent performance even under medium pressure conditions
Promotes safer grinding with reduced dust and debris generation
Compatible with a variety of metal substrates, increasing versatility
Utilises advanced Ceramic Precision Shaped Grain for superior cutting efficiency
Offers exceptional durability, enhancing service life in demanding tasks
Resistant to heat, minimising burn marks on the workpiece
Maintains consistent performance even under medium pressure conditions
Promotes safer grinding with reduced dust and debris generation
Compatible with a variety of metal substrates, increasing versatility


