3M 784F Sanding Belt, 289mm 100mm, 60+ Grade
- RS Stock No.:
- 625-989
- Mfr. Part No.:
- 7100219056
- Brand:
- 3M
Subtotal (1 pack of 20 units)*
£122.24
(exc. VAT)
£146.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £122.24 | £6.112 |
*price indicative
- RS Stock No.:
- 625-989
- Mfr. Part No.:
- 7100219056
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | 60+ | |
| Length | 289mm | |
| Width | 100mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade 60+ | ||
Length 289mm | ||
Width 100mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is expertly designed to meet the demands of both dry and wet metal grinding applications, making it an indispensable tool for professional trades. Crafted using advanced ceramic Precision Shaped Grain technology, this abrasive belt offers significant performance enhancements, allowing for faster cutting action while maintaining a consistent finish. The versatile grit range caters to different surface requirements, ensuring that whether youre shaping, blending, or finishing, youre equipped for optimal results. Complemented by a robust resin bonding system, this belt is built to withstand high-pressure environments and deliver long-lasting durability. It's the ideal companion for those seeking efficiency and quality in metal grinding tasks.
Advanced ceramic Precision Shaped Grain technology enhances cutting performance
Versatile grit options provide flexibility for various metalworking needs
Resin bonded construction ensures strength and longevity under pressure
Suitable for both dry and wet grinding applications, enhancing usability
Provides consistent performance, reducing the need for frequent belt changes
Versatile grit options provide flexibility for various metalworking needs
Resin bonded construction ensures strength and longevity under pressure
Suitable for both dry and wet grinding applications, enhancing usability
Provides consistent performance, reducing the need for frequent belt changes


