3M 784F Sanding Belt, 289mm 100mm, 50+ Grade
- RS Stock No.:
- 627-836
- Mfr. Part No.:
- 7100253715
- Brand:
- 3M
Subtotal (1 pack of 20 units)*
£167.85
(exc. VAT)
£201.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.85 | £8.393 |
*price indicative
- RS Stock No.:
- 627-836
- Mfr. Part No.:
- 7100253715
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 50+ | |
| Length | 289mm | |
| Width | 100mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 50+ | ||
Length 289mm | ||
Width 100mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is engineered for both wet and dry metal grinding, making it an ideal choice for medium pressure applications. Incorporating advanced Ceramic Precision Shaped Grain technology, the belt ensures superior cutting efficiency and longevity. With a carefully designed resin bond and a choice of robust polyester backings, this product delivers exceptional durability and flexibility across various grinding processes. Its strategic formulation allows for quick material removal and smooth finishes, catering to diverse user needs while enhancing productivity. This product serves as a trusted companion in metalworking environments, providing the quality and reliability expected of abrasives.
Designed for versatile applications in metal grinding
Utilises innovative Ceramic Precision Shaped Grain technology
Resin bonding contributes to the belt's longevity and performance
Available in various grits to tackle different metal surfaces
Optimised for both dry and wet grinding processes
Flexible construction enhances adaptability to different shapes
Meets rigorous quality standards required by professionals
Utilises innovative Ceramic Precision Shaped Grain technology
Resin bonding contributes to the belt's longevity and performance
Available in various grits to tackle different metal surfaces
Optimised for both dry and wet grinding processes
Flexible construction enhances adaptability to different shapes
Meets rigorous quality standards required by professionals


