3M DF-BL Sanding Belt, 289mm 100mm, Coarse Grade

Subtotal (1 pack of 5 units)*

£40.47

(exc. VAT)

£48.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.47£8.094

*price indicative

RS Stock No.:
625-984
Mfr. Part No.:
7100219048
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

Coarse

Length

289mm

Width

100mm

Series

DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is designed for superior performance in metalworking applications. Built with patented precision shaped grain technology, this belt ensures a faster and cleaner cut while reducing heat build-up, thereby prolonging its lifespan and maintaining sharpness. Versatile in usage, the is optimal for both high-pressure and industrial settings, delivering impressive results across various metal substrates. Whether you're tackling heavy stock removal or refining finishes, this belt stands out for its durability, making it an essential tool for professionals seeking efficiency without compromising on quality. With a strong backing and exceptional cutting capability, the is engineered to meet the demands of modern fabrication environments.

Utilises Precision-Shaped Grain technology for enhanced cutting performance
Maintains a cooler operation, reducing the risk of heat-related damage to workpieces
Offers a versatile solution for multiple metalworking applications
Designed for long-lasting durability even under high-pressure conditions
Delivers superior stock removal capabilities, improving productivity
Compatible with a variety of materials, ensuring flexibility for various tasks

Related links