3M DF-BL Sanding Belt, 330mm 12mm, Coarse Grade
- RS Stock No.:
- 627-827
- Mfr. Part No.:
- 7100219026
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£41.59
(exc. VAT)
£49.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.59 | £1.664 |
*price indicative
- RS Stock No.:
- 627-827
- Mfr. Part No.:
- 7100219026
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | Coarse | |
| Length | 330mm | |
| Width | 12mm | |
| Series | DF-BL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade Coarse | ||
Length 330mm | ||
Width 12mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is engineered for remarkable performance in grinding, refining, and finishing applications. Utilising precision-shaped ceramic grain technology, it effectively slices through metal for a cleaner, cooler, and faster cut, ensuring less heat build-up and prolonged belt life. This belt delivers optimal durability even in the medium to high-pressure applications, making it an ideal choice for diverse metalworking tasks. The exceptional cut rate combined with its remarkable longevity in demanding conditions makes it a favourite among professionals seeking reliable and efficient abrasive solutions. With its polyester backing, this belt provides excellent flexibility and adaptability, ensuring it can tackle various shapes and contours effortlessly.
Precision-shaped ceramic grain promotes faster cutting with reduced heat buildup
Excellent choice for medium to high-pressure applications
Designed for effective performance across a variety of metals
Polyester backing enhances durability and flexibility for complex shapes
Delivers consistent performance in both wet and dry applications
Low risk of gouging or ploughing during operation
Self-sharpening properties extend the life of the abrasive
Provides a high cut rate with excellent price-value
Excellent choice for medium to high-pressure applications
Designed for effective performance across a variety of metals
Polyester backing enhances durability and flexibility for complex shapes
Delivers consistent performance in both wet and dry applications
Low risk of gouging or ploughing during operation
Self-sharpening properties extend the life of the abrasive
Provides a high cut rate with excellent price-value


