3M DF-BL Sanding Belt, 520mm 20mm, Coarse Grade
- RS Stock No.:
- 627-812
- Mfr. Part No.:
- 7100218946
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
£43.74
(exc. VAT)
£52.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.74 | £4.374 |
*price indicative
- RS Stock No.:
- 627-812
- Mfr. Part No.:
- 7100218946
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | Coarse | |
| Length | 520mm | |
| Width | 20mm | |
| Series | DF-BL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade Coarse | ||
Length 520mm | ||
Width 20mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt offers a revolutionary approach to surface finishing and grinding applications. Designed for high-performance results, this premium belt utilises proprietary precision shaped grain technology, enabling it to cut faster and last longer than conventional abrasive products. Its design optimises heat generation, minimising the risk of heat-related issues in your workpieces and ensuring cooler operation during use. Versatile across various substrates, the is ideal for metalworking, promising exceptional durability and cutting efficiency. Experience superior productivity with a belt that is not only engineered for performance but also provides excellent value, catering to a range of wet and dry applications. Embrace the future of abrasives with this innovative solution from 3M.
Utilises Precision-Shaped Grain technology for superior cutting performance
Designed for both dry and wet applications across various metals
Offers extended lifespan and durability in heavy-duty operations
Minimises heat build-up to prevent damage to workpieces
Optimised for high-pressure tasks, ensuring reliable results
Compatible with a range of belt machines in the metalworking market
Provides an excellent cut rate while maintaining consistent finish quality
Designed for both dry and wet applications across various metals
Offers extended lifespan and durability in heavy-duty operations
Minimises heat build-up to prevent damage to workpieces
Optimised for high-pressure tasks, ensuring reliable results
Compatible with a range of belt machines in the metalworking market
Provides an excellent cut rate while maintaining consistent finish quality


