3M DF-BL Sanding Belt, 457mm 13mm, Coarse Grade
- RS Stock No.:
- 627-814
- Mfr. Part No.:
- 7100218947
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£62.62
(exc. VAT)
£75.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 23 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.62 | £2.505 |
*price indicative
- RS Stock No.:
- 627-814
- Mfr. Part No.:
- 7100218947
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | Coarse | |
| Length | 457mm | |
| Width | 13mm | |
| Series | DF-BL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade Coarse | ||
Length 457mm | ||
Width 13mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt delivers exceptional performance, making it an indispensable tool for both industrial applications and DIY enthusiasts. Designed with advanced materials and cutting-edge technology, the product ensures a flawless finish across a variety of metal surfaces. With superior durability and consistent cutting action, it achieves faster, more efficient results that enhance productivity. The belt's unique composition allows for optimal cooling during operation, significantly reducing heat-related defects such as discolouration and cracking. Ideal for tasks ranging from heavy material removal to delicate finishing, this abrasive belt showcases expertise in abrasive technology, offering users unmatched reliability for all their grinding, refining, and finishing needs.
Precision-sharp ceramic grain for cleaner cuts
Designed for optimal cooling to prevent workpiece damage
Exceptional durability extending operational life
Versatile application suitable for various metal types
Adapts beautifully for both aggressive grinding and fine finishing tasks
Minimises rework due to reduced heat build-up
Short lead times with products readily available from stock
Designed for optimal cooling to prevent workpiece damage
Exceptional durability extending operational life
Versatile application suitable for various metal types
Adapts beautifully for both aggressive grinding and fine finishing tasks
Minimises rework due to reduced heat build-up
Short lead times with products readily available from stock


