3M DF-BL Sanding Belt, 457mm 25mm, Fine Grade

Subtotal (1 pack of 10 units)*

£48.04

(exc. VAT)

£57.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£48.04£4.804

*price indicative

RS Stock No.:
627-817
Mfr. Part No.:
7100218970
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

Fine

Length

457mm

Width

25mm

Series

DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is engineered to deliver exceptional performance in a variety of metalworking applications. With its advanced precision shaped grain technology, it slices through materials with remarkable efficiency, reducing heat generation and prolonging belt life. The innovative design ensures continuous exposure of sharp points, enabling a consistently high cut rate even under challenging conditions. Ideal for medium to high-pressure applications, this belt enhances productivity while providing optimal durability. Whether you're grinding, refining, or finishing, this abrasive belt stands out for its reliability and effectiveness, supporting the demands of professionals across the metalworking industry.

Precision-shaped grain technology ensures superior cutting performance
Designed for use on stainless steel, carbon steel, and other metals
Enhances productivity with reduced heat generation during operation
Extremely durable, providing a longer lifespan than conventional belts
Optimised for medium to high-pressure applications for efficient material removal
Available in a range of grades to suit specific applications
Offers high cut rates while maintaining a cool operating temperature
Suitable for wet and dry applications, adding versatility to your finishing processes

Related links