3M DF-BL Sanding Belt, 330mm 10mm, Fine Grade
- RS Stock No.:
- 627-821
- Mfr. Part No.:
- 7100218994
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£34.58
(exc. VAT)
£41.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.58 | £1.383 |
*price indicative
- RS Stock No.:
- 627-821
- Mfr. Part No.:
- 7100218994
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | Fine | |
| Length | 330mm | |
| Width | 10mm | |
| Series | DF-BL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade Fine | ||
Length 330mm | ||
Width 10mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is designed to revolutionise your surface finishing needs, harnessing the power of advanced precision-shaped ceramic grain technology. With a unique composition, this belt not only delivers a high cut rate but also ensures cooler operation, significantly reducing the risk of heat-related damage to your workpiece. Ideal for a variety of metal types, including stainless and carbon steel, this product offers exceptional durability and a longer lifespan compared to conventional options. Whether you're grinding, refining, or finishing, this belt is engineered to provide optimal performance and efficiency, making it an indispensable tool for professionals seeking quality and precision in their work.
Utilises proprietary Precision-Shaped Ceramic Grain for superior cutting efficiency
Achieves cooler operation, minimising thermal damage during use
Designed to deliver four times the lifespan of typical ceramic grain belts
Maintains sharpness throughout its usage, enhancing productivity and reducing downtime
Suitable for a broad range of applications across various metal substrates
Manufactured with a robust backing for improved flexibility and conformability
Optimised for high-pressure applications, ensuring exceptional performance under demanding conditions
Achieves cooler operation, minimising thermal damage during use
Designed to deliver four times the lifespan of typical ceramic grain belts
Maintains sharpness throughout its usage, enhancing productivity and reducing downtime
Suitable for a broad range of applications across various metal substrates
Manufactured with a robust backing for improved flexibility and conformability
Optimised for high-pressure applications, ensuring exceptional performance under demanding conditions


