3M Non-Woven Belt, 457 mm 6mm, Coarse Grade
- RS Stock No.:
- 627-759
- Mfr. Part No.:
- 7000067940
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£41.52
(exc. VAT)
£49.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.52 | £1.661 |
*price indicative
- RS Stock No.:
- 627-759
- Mfr. Part No.:
- 7000067940
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Non-Woven Belt | |
| Abrasive Material | Ceramic | |
| Backing Material | Non-Woven | |
| Product Type | Round Belt | |
| Grade | Coarse | |
| Length | 457mm | |
| Width | 6mm | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Non-Woven Belt | ||
Abrasive Material Ceramic | ||
Backing Material Non-Woven | ||
Product Type Round Belt | ||
Grade Coarse | ||
Length 457mm | ||
Width 6mm | ||
Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M DF-BL Series Sanding Belt, 610mm Length, 6mm Width - 7000067940
This sanding belt is a high-performance abrasive tool designed specifically for metalworking applications. With a length of 610mm and a width of 6mm, this coarse sanding belt utilises ceramic materials to ensure effective material removal and surface finishing in various tasks.
Features & Benefits
• Precision-shaped ceramic grain for cleaner cuts
• Durable construction ensures a longer lifespan
• Maintains cooler operation, reducing heat build-up
• Ideal for tackling tough metal surfaces efficiently
• Designed for flexibility, reducing the risk of breakage
• Excellent abrasive material for consistent results
• Durable construction ensures a longer lifespan
• Maintains cooler operation, reducing heat build-up
• Ideal for tackling tough metal surfaces efficiently
• Designed for flexibility, reducing the risk of breakage
• Excellent abrasive material for consistent results
Applications
• Ideal for blending and finishing on metal surfaces
• Effective for deburring Sharp edges and imperfections
• Used in conjunction with sanding machines for efficiency
• Suitable for requiring high levels of abrasion
• Effective for deburring Sharp edges and imperfections
• Used in conjunction with sanding machines for efficiency
• Suitable for requiring high levels of abrasion
How does the abrasive material enhance performance compared to traditional options?
The ceramic abrasive material is designed to be self-sharpening, allowing it to maintain its cutting efficiency throughout its lifespan. This results in a cleaner finish and fewer heat-related issues, such as discolouration.
What types of machinery can be used with this belt?
It is compatible with various sanding machines, including portable belt sanders and stationary units, making it versatile for different applications in metalworking.
Can it be used for both wet and dry sanding?
Yes, it is effective in both wet and dry conditions, giving users flexibility depending on their work environment and process requirements.
How does the length and width affect its usability?
The 610mm length combined with a 6mm width provides excellent reach and control, allowing for precise applications, especially in restricted spaces or intricate tasks.
Related links
- 3M Non-Woven Belt Coarse Grade
- 3M 769F Non-Woven Coarse Grade
- Bahco Non-Woven Coarse Grade
- 3M Scotch-Brite Durable Flex Belt DF-BL P600 Grit, Coarse Grade
- 3M Scotch-Brite Durable Flex Belt DF-BL P600 Grit, Medium Grade
- 3M 769F Non-Woven Medium Grade
- 3M 769F Non-Woven Fine Grade
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade


