3M DF-BL Sanding Belt, 610mm 13mm, Medium Grade
- RS Stock No.:
- 627-819
- Mfr. Part No.:
- 7100218979
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
£83.18
(exc. VAT)
£99.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.18 | £3.327 |
*price indicative
- RS Stock No.:
- 627-819
- Mfr. Part No.:
- 7100218979
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | Medium | |
| Length | 610mm | |
| Width | 13mm | |
| Series | DF-BL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade Medium | ||
Length 610mm | ||
Width 13mm | ||
Series DF-BL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is crafted using state-of-the-art precision-shaped ceramic grain technology, which enables unparalleled cutting efficiency and long-lasting performance. Designed for grinding, refining, and finishing across a variety of substrates, this belt optimally slices through materials, reducing heat buildup and extending its lifespan. The innovative construction ensures sharp points are continuously exposed, allowing for cooler operation while maintaining superior durability. Ideal for medium to high pressure applications, this product guarantees reliably consistent results and is suitable for both wet and dry processes, making it an essential tool for tradespeople seeking precision in their work.
Precision-Shaped Ceramic Grain ensures extended service life and cooler operation
Designed to slice effectively through different materials without causing heat-induced damage
Maintains sharpness longer than conventional abrasive options, enhancing productivity
Versatile for both wet and dry applications, providing adaptability for various tasks
Optimised for high performance in medium to high pressure operations
Designed to slice effectively through different materials without causing heat-induced damage
Maintains sharpness longer than conventional abrasive options, enhancing productivity
Versatile for both wet and dry applications, providing adaptability for various tasks
Optimised for high performance in medium to high pressure operations


