3M Scotch-Brite Durable Flex Belt DF-BL, 457 mm 13mm, Medium Grade

Subtotal (1 pack of 25 units)*

£67.05

(exc. VAT)

£80.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£67.05£2.682

*price indicative

RS Stock No.:
627-816
Mfr. Part No.:
7100218963
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven

Product Type

Sanding Belt

Abrasive Material

Ceramic

Grade

Medium

Length

457mm

Width

13mm

Colour

Brown

Standards/Approvals

No

Series

Scotch-Brite Durable Flex Belt DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Durable Flex Belt DF-BL Series Sanding Belt, 457mm Length, 13mm Width - 7100218963


This sanding belt is a non-woven surface conditioning product designed for cleaning, blending, deburring and finishing operations on metal components in industrial settings. It is intended for use on belt sanders with small contact wheels and other machines where flexibility and reduced loading are required, offering a cooler running abrasive action suitable for automation, electrical, electronics and mechanical workshops.

Features & Benefits


• Aluminium oxide mineral delivers sustained cutting performance
• Non-woven nylon web resists loading and reduces heat build-up
• Medium grade provides balanced cut rate and surface refinement
• Reinforced low-stretch backing improves edge durability
• Brown colour aids Visual identification in stores and production
• Flexible construction reduces risk of chunking on small wheels

Applications


• Suitable for deburring welded seams on steel assemblies
• Ideal for satin finishing and blending of panel surfaces
• Used for weld cleaning during robotic or manual operations
• Suitable for detail finishing on fabricated components
• Can be used with portable file belt sanders for on-site work

What substrate types can it be used on?


It is formulated for a variety of metals including stainless and carbon steels, offering surface modification without significant dimensional change.

How does the belt handle heat during prolonged use?


The open non-woven structure reduces loading and promotes cooler operation, minimising discolouration and part distortion.

Which machine configurations is it compatible with?


It performs well on belt sanders with small contact wheels, backstands, stroke sanders and portable belt machines where flexibility is needed.

What operational benefit does the reinforced backing provide?


The low-stretch reinforcement maintains belt stability under load, supporting consistent abrasive contact and improved edge life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy