3M DF-BL Sanding Belt, 457mm 6mm, Medium Grade

Subtotal (1 pack of 25 units)*

£28.97

(exc. VAT)

£34.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.97£1.159

*price indicative

RS Stock No.:
627-831
Mfr. Part No.:
7100219034
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

Medium

Length

457mm

Width

6mm

Series

DF-BL

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is engineered to deliver exceptional performance and longevity in demanding grinding applications. This belt features precision-shaped ceramic grain technology that ensures a cooler operation while cutting faster and cleaner than conventional options. Ideal for a variety of metals, including stainless steel and carbon steel, the Cubitron II provides a consistent finish throughout its lifespan, reducing the need for frequent replacements. Its durable construction makes it suitable for medium to high-pressure applications, ensuring it meets the diverse needs of professionals in the metalworking industry. Experience enhanced productivity with this belt, designed to tackle everything from heavy deflashing to refining tasks with ease.

Utilises precision-shaped grain for superior cutting power
Maintains cooler operation to minimise heat-related issues
Designed for medium to high-pressure applications
Delivers consistent and reliable performance over its lifespan
Minimises the need for frequent belt changes, enhancing efficiency
Suitable for various metals, making it versatile for different tasks

Related links