3M 784F Sanding Belt, 289mm 100mm, 80+ Grade
- RS Stock No.:
- 625-988
- Mfr. Part No.:
- 7100219055
- Brand:
- 3M
Subtotal (1 pack of 20 units)*
£122.24
(exc. VAT)
£146.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £122.24 | £6.112 |
*price indicative
- RS Stock No.:
- 625-988
- Mfr. Part No.:
- 7100219055
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | 80+ | |
| Length | 289mm | |
| Width | 100mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade 80+ | ||
Length 289mm | ||
Width 100mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is engineered to excel in both dry and wet metal grinding applications, providing exceptional performance for medium pressure tasks. This advanced abrasive belt utilises Ceramic Precision Shaped Grain technology, offering impressive cutting speed and durability that caters to diverse grinding needs. Its resilient resin bonded construction ensures a long-lasting product that maintains its efficiency even in demanding environments. Designed with user convenience in mind, this abrasive belt is suitable for a wide range of materials, ensuring versatility across various metalworking tasks. Users can rely on the high-quality performance of the Cubitron II making it an essential tool for professionals seeking precision and consistency in their work.
Delivers superior cutting efficiency for fast material removal
Offers exceptional durability and longevity under tough conditions
Suitable for various grits to accommodate different metalworking requirements
Resin bonded to withstand high temperatures during grinding
Designed for both dry and wet applications to enhance versatility
Offers exceptional durability and longevity under tough conditions
Suitable for various grits to accommodate different metalworking requirements
Resin bonded to withstand high temperatures during grinding
Designed for both dry and wet applications to enhance versatility


