3M 784F Sanding Belt, 330mm 10mm, 80+ Grade

Subtotal (1 pack of 100 units)*

£104.67

(exc. VAT)

£125.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.67£1.047

*price indicative

RS Stock No.:
625-986
Mfr. Part No.:
7100219053
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

80+

Length

330mm

Width

10mm

Series

784F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is expertly engineered for both dry and wet metal grinding applications, making it ideal for users seeking high performance in medium pressure scenarios. With advanced ceramic precision shaped grain technology, this product ensures consistent results and extended durability, maximising efficiency on the job. The belt's unique resin bond enhances its mechanical strength, allowing it to withstand demanding conditions. Designed with a robust polyester backing, it maintains flexibility and reliability under various grinding pressures. Whether you're in a professional workshop or undertaking home projects, this abrasive belt delivers exceptional quality, ensuring fine finishes every time.

Engineered for excellent performance in metal grinding tasks
Utilises cutting-edge ceramic precision shaped grain technology
Offers enhanced durability and resistance to wear
Compatible with both dry and wet grinding applications
Features a resin bond for superior adhesion and strength
Flexibly designed to adapt to different grinding pressures
Ideal for both professional and DIY use
Helps achieve fine finishes on various metals

Related links