3M 784F Sanding Belt, 610mm 13mm, 80+ Grade

Subtotal (1 pack of 100 units)*

£252.34

(exc. VAT)

£302.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£252.34£2.523

*price indicative

RS Stock No.:
627-833
Mfr. Part No.:
7100219038
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

80+

Length

610mm

Width

13mm

Series

784F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is expertly engineered for optimal performance in both dry and wet metal grinding applications. Designed for medium pressure tasks, it boasts advanced Ceramic Precision Shaped Grain technology, ensuring a precise, superior cutting action that outlasts traditional abrasives. The resin-bonded construction enhances durability and reliability, allowing for consistent results over extended use. Its versatile grain options accommodate various materials and preferences, making it suitable for multiple industrial applications. The belt's rigorous testing standards reflect the commitment to excellence, while its practical storage recommendations ensure the product maintains peak performance during its lifespan.

Utilises 3M Ceramic Precision Shaped Grain for exceptional cutting performance
Offers excellent durability for extended grinding applications
Available in multiple grit sizes to suit various metalworking needs
Resin bonded for improved adherence and overall reliability
Designed to maintain consistent performance even under medium pressure
Stored easily at recommended conditions to enhance shelf life
Suitable for both dry and wet grinding processes

Related links