3M 784F Sanding Belt, 2000mm 75mm, 80+ Grade

Subtotal (1 pack of 20 units)*

£453.46

(exc. VAT)

£544.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£453.46£22.673

*price indicative

RS Stock No.:
627-803
Mfr. Part No.:
7100218932
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grade

80+

Length

2000mm

Width

75mm

Series

784F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is expertly crafted for both dry and wet metal grinding applications, providing exceptional performance in medium pressure scenarios. Designed with Ceramic Precision Shaped Grain technology, this abrasive belt enhances efficiency, delivering a superior cut rate and prolonged durability. Its advanced resin bond system ensures a consistent and reliable performance, allowing users to achieve precision results every time. Tailored to meet the demands of various grinding tasks, the Cubitron II is your go-to solution for professional-grade metalworking.

Equipped with precision-shaped grain for increased cutting efficiency
Offers versatility for both dry and wet grinding applications
Ensures longer service life, reducing the need for frequent belt changes
Designed to perform excellently under medium pressure conditions
Features a resin bond that withstands heat and provides consistent results
Available in a range of grit sizes to accommodate diverse projects
Optimised for high-performance grinding tasks, maximizing productivity

Related links