3M 784F Sanding Belt, 2000mm 150mm, 120+ Grade
- RS Stock No.:
- 625-985
- Mfr. Part No.:
- 7100219051
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
£453.27
(exc. VAT)
£543.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £453.27 | £45.327 |
*price indicative
- RS Stock No.:
- 625-985
- Mfr. Part No.:
- 7100219051
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | 120+ | |
| Length | 2000mm | |
| Width | 150mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade 120+ | ||
Length 2000mm | ||
Width 150mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt specially crafted for both dry and wet metal grinding tasks. Designed for medium pressure applications, this belt boasts advanced technology Ceramic Precision Shaped Grain. Delivering exceptional performance, it efficiently removes material while maintaining a consistent finish. The belt's unique grain structure ensures longevity and adaptability across various metal types. Recommended for use in both industrial and craft settings, the Cubitron II is a versatile tool for professionals seeking reliability and efficiency in their grinding tasks. When you choose this abrasive belt, you invest in precision and quality that does not compromise under pressure.
Ideal for a variety of metal grinding applications, enhancing versatility
Developed for medium pressure grinding, maximising efficiency during use
Offers long-lasting durability, ensuring less frequent replacements
Resin bonded construction provides strong adhesion, sustaining performance in demanding conditions
Available in multiple grit sizes to suit different stages of metalworking
Developed for medium pressure grinding, maximising efficiency during use
Offers long-lasting durability, ensuring less frequent replacements
Resin bonded construction provides strong adhesion, sustaining performance in demanding conditions
Available in multiple grit sizes to suit different stages of metalworking


