3M 784F Sanding Belt, 520mm 20mm, 80+ Grade
- RS Stock No.:
- 627-797
- Mfr. Part No.:
- 7100181788
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£330.84
(exc. VAT)
£397.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £330.84 | £3.308 |
*price indicative
- RS Stock No.:
- 627-797
- Mfr. Part No.:
- 7100181788
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Belt | |
| Abrasive Material | Ceramic | |
| Grade | 80+ | |
| Length | 520mm | |
| Width | 20mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Belt | ||
Abrasive Material Ceramic | ||
Grade 80+ | ||
Length 520mm | ||
Width 20mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt is engineered for precision in metal grinding applications, achieving remarkable results whether in wet or dry conditions. Utilising cutting-edge Ceramic Precision Shaped Grain technology, this product excels in medium pressure environments, ensuring efficiency and durability throughout its usage. The resin bonded construction combined with its unique grain composition delivers superior cutting performance and a consistent finish, making it an indispensable tool for professionals in metalworking. Furthermore, the belt's carefully designed backings, featuring polyester Y-wt. and X-wt., accommodate various abrasive grades for enhanced versatility. Recognised for its reliability, this belt stands as a testament to innovation and quality craftsmanship, supported by comprehensive safety information and guidelines.
Engineered for both wet and dry grinding applications
Utilises advanced precision shaped grain technology for efficient cutting
Resin bonded for enhanced durability and performance
Available in multiple grain sizes to suit various applications
Designed with polyester backing for optimal flexibility and resilience
Supports first-in first-out storage for better inventory management
Comprehensive health and safety guidelines provided for user reassurance
Utilises advanced precision shaped grain technology for efficient cutting
Resin bonded for enhanced durability and performance
Available in multiple grain sizes to suit various applications
Designed with polyester backing for optimal flexibility and resilience
Supports first-in first-out storage for better inventory management
Comprehensive health and safety guidelines provided for user reassurance


