3M 784F Sanding Belt, 330mm 12mm, 60+ Grade

Subtotal (1 pack of 100 units)*

£125.23

(exc. VAT)

£150.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£125.23£1.252

*price indicative

RS Stock No.:
627-818
Mfr. Part No.:
7100218971
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Belt

Grade

60+

Length

330mm

Width

12mm

Series

784F

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Abrasive belt is expertly crafted for both dry and wet metal grinding applications, making it a versatile choice for professionals who demand reliability under pressure. Built with Ceramic Precision Shaped Grain, it ensures superior cutting performance while minimising heat generation, thus preserving material integrity during use. This product is engineered to withstand rigorous tasks, showcasing exceptional durability whether employed on a range of metals. With its resin bond and superior grain technology, this abrasive belt guarantees a long lifespan and uniform performance, catering well to various industry needs. The belt’s robust backing accommodates a variety of applications while offering flexibility where necessary.

Designed for both dry and wet grinding applications
Utilises advanced precision-shaped grain technology for optimal cutting efficiency
Resin bonded for enhanced durability and performance
Available in a range of grit sizes to suit different finishing needs
Minimises heat generation to protect the underlying material
Robust construction ensures longevity even under heavy use
Suitable for various metal types, providing versatility across applications
Flexible backing offers adaptability during operations

Related links