3M 784F Sanding Belt, 457mm 13mm, 60+ Grade
- RS Stock No.:
- 627-811
- Mfr. Part No.:
- 7100218942
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£188.79
(exc. VAT)
£226.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.79 | £1.888 |
*price indicative
- RS Stock No.:
- 627-811
- Mfr. Part No.:
- 7100218942
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Sandpaper Type | Sanding Belt | |
| Grade | 60+ | |
| Length | 457mm | |
| Width | 13mm | |
| Series | 784F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Sandpaper Type Sanding Belt | ||
Grade 60+ | ||
Length 457mm | ||
Width 13mm | ||
Series 784F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive belt features advanced ceramic precision shaped grains that provide exceptional performance for both dry and wet grinding. Engineered for medium pressure applications, it ensures consistent cutting action, making it suitable for a wide range of materials. The resin bonded structure of the belt delivers durability and longevity, reducing the need for frequent replacements. With a design that prioritises user comfort and effectiveness, this abrasive belt is the ideal choice for professionals seeking reliable results in metalworking tasks.
Designed for versatile use in both dry and wet metal grinding
Features Ceramic Precision Shaped Grain for enhanced cutting efficiency
Optimised for medium pressure applications to achieve superior performance
Durable resin bonding contributes to a longer lifespan of the belt
User-friendly design ensures comfort and ease during operation
Minimises the frequency of replacements, saving time and costs
Features Ceramic Precision Shaped Grain for enhanced cutting efficiency
Optimised for medium pressure applications to achieve superior performance
Durable resin bonding contributes to a longer lifespan of the belt
User-friendly design ensures comfort and ease during operation
Minimises the frequency of replacements, saving time and costs


