Better World
Schneider Electric Power Relay, 24V ac Coil, DPDT
- RS Stock No.:
- 745-1991
- Mfr. Part No.:
- RXM2LB1B7
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £4.59 |
| 5 - 9 | £4.46 |
| 10 + | £4.34 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-1991
- Mfr. Part No.:
- RXM2LB1B7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Series | EASY RELAY | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Series EASY RELAY | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
CE Compliance
With LED light
Related links
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay 15A Switching Current, DPDT
- Schneider Electric Power Relay 4PDT
- Schneider Electric Power Relay 15A Switching Current, 4PDT
- Schneider Electric Power Relay 15 A @ 250 V ac SPDT
- Schneider Electric Power Relay DPDT
- Schneider Electric Plug In Power Relay 12A Switching Current, DPDT
