Better World
Schneider Electric Power Relay, 120V ac Coil, DPDT
- RS Stock No.:
- 745-1988
- Mfr. Part No.:
- RXM2LB2F7
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £4.73 |
| 5 - 9 | £4.60 |
| 10 + | £4.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-1988
- Mfr. Part No.:
- RXM2LB2F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Series | EASY RELAY | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Series EASY RELAY | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
CE Compliance
With LED light
Related links
- Schneider Electric Power Relay DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT
- TE Connectivity Plug In Latching Power Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
