Allen Bradley Power Relay, 120V ac Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£86.56

(exc. VAT)

£103.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£8.656£86.56

*price indicative

RS Stock No.:
220-9331
Mfr. Part No.:
700-HPX2A1
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Relay

Coil Voltage

120V ac

Contact Configuration

DPDT

Series

700-HP

Terminal Type

PCB Pin

Switching Current

8A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

9kΩ

Standards/Approvals

RoHS

Height

29mm

Length

25mm

Width

12.4mm

Coil Power

0.65W

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Rockwell Automation 700-HPX series slim line relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 120 V ac.

Silver nickel with gold-plated contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy