Allen Bradley Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 220-9309
- Mfr. Part No.:
- 700-HP32A24
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£66.05
(exc. VAT)
£79.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.605 | £66.05 |
*price indicative
- RS Stock No.:
- 220-9309
- Mfr. Part No.:
- 700-HP32A24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Series | 700-HP | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 25mm | |
| Height | 29mm | |
| Coil Power | 0.65W | |
| Standards/Approvals | RoHS | |
| Width | 12.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Series 700-HP | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Length 25mm | ||
Height 29mm | ||
Coil Power 0.65W | ||
Standards/Approvals RoHS | ||
Width 12.4mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HP series slim line relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 24 V ac.
Silver nickel contacts
Molded high dielectric insulating material
Operating temperature ranges between from –40 to +85 °C
Related links
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
