Allen Bradley Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

£78.48

(exc. VAT)

£94.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£7.848£78.48

*price indicative

RS Stock No.:
220-9337
Mfr. Part No.:
700-HPX2Z24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

700-HP

Terminal Type

PCB Pin

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Coil Resistance

900Ω

Maximum Operating Temperature

85°C

Width

12.4mm

Standards/Approvals

RoHS

Length

25mm

Height

29mm

Coil Power

0.65W

Contact Material

Silver Alloy Gold Plated

The Rockwell Automation 700-HPX series slim line relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 24 V dc.

Silver nickel with gold-plated contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy