TE Connectivity Panel Power Relay, 12V dc Coil, SPDT

Get a bulk buy discount

Add 40 more to save 3%

View bulk pricing options

Subtotal (1 tube of 20 units)*

£186.28

(exc. VAT)

£223.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20£9.314£186.28-
40 - 40£8.942£178.843%
60 - 60£8.597£171.947%
80 - 80£8.28£165.6011%
100 +£7.982£159.6414%

*price indicative

RS Stock No.:
267-4958
Mfr. Part No.:
8-1415014-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

Panel

Series

SCHRACK Power PCB Relay RT1

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Switching AC Voltage

250V ac

Coil Resistance

886Ω

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

Standards/Approvals

RoHS, REACH

Coil Power

650mW

Width

12.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT
The TE Connectivity standard power relay has two polarized coils of insulation class F with 30 A contact limiting making current and 16 A contact limiting breaking current.

PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy