Allen Bradley Plug-in, Plug-in Non-Latching Relay, 240V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£16.11

(exc. VAT)

£19.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.11

*price indicative

RS Stock No.:
221-4139
Mfr. Part No.:
700-HK32A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

240V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

70°C

Coil Resistance

31.5kΩ

Width

12.4mm

Standards/Approvals

UL 508, RoHS, EN61810-1, CSA 22.2 No. 14, CE

Length

29mm

Height

32.8mm

Coil Power

1.2W

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HK General purpose slim line relay has 240V coil voltage. It has DPDT contact output.

Coil voltage 240 V

DPDT contact arrangement

8 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy