Allen Bradley Plug-in, Plug-in Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 221-4190
- Mfr. Part No.:
- 700-HKX2A24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£16.11
(exc. VAT)
£19.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.11 |
*price indicative
- RS Stock No.:
- 221-4190
- Mfr. Part No.:
- 700-HKX2A24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in, Plug-in | |
| Series | 700-HK | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 320Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 32.8mm | |
| Coil Power | 1.2W | |
| Length | 29mm | |
| Width | 12.4mm | |
| Standards/Approvals | UL 508, CE, CSA 22.2 No. 14, EN61810-1, RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in, Plug-in | ||
Series 700-HK | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 320Ω | ||
Maximum Operating Temperature 70°C | ||
Height 32.8mm | ||
Coil Power 1.2W | ||
Length 29mm | ||
Width 12.4mm | ||
Standards/Approvals UL 508, CE, CSA 22.2 No. 14, EN61810-1, RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HKX general purpose slim line relay has 24 V coil voltage. It has DPDT contact configuration.
Coil voltage 24 V
Plug-in blade-style terminals (2.5 x 0.5 mm)
Retainer clip with sockets
Standard ON/OFF flag indicator
Relay faceplate accepts optional Bulletin1492 snap-in markers
Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts
Related links
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, SPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, SPDT
