Allen Bradley Plug-in, Plug-in Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£15.35

(exc. VAT)

£18.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.35

*price indicative

RS Stock No.:
221-4192
Mfr. Part No.:
700-HKX2Z24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

1.2kΩ

Maximum Operating Temperature

70°C

Width

12.4mm

Length

29mm

Coil Power

500mW

Height

32.8mm

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HKX general purpose slim line relay has 24 V coil voltage. It has DPDT contact configuration.

Coil voltage 24 V

Plug-in blade-style terminals (2.5 x 0.5 mm)

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy