Allen Bradley Non-Latching Relay, 240V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£20.36

(exc. VAT)

£24.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.36

*price indicative

RS Stock No.:
221-4144
Mfr. Part No.:
700-HK32A2-4L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V ac

Contact Configuration

DPDT

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

31.5kΩ

Width

12.4mm

Length

29mm

Coil Power

1.2W

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Height

32.8mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HK General purpose slim line relay has 240V coil voltage. It has DPDT contact output.

Coil voltage 240 V

DPDT contact arrangement

8 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy