Allen Bradley Plug-in, Plug-in Non-Latching Relay, 240V ac Coil, 8A Switching Current, SPDT

Subtotal (1 unit)*

£17.93

(exc. VAT)

£21.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.93

*price indicative

RS Stock No.:
221-4197
Mfr. Part No.:
700-HKX6A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V ac

Contact Configuration

SPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

31.5kΩ

Height

32.8mm

Coil Power

1.2W

Standards/Approvals

CSA 22.2 No. 14, EN61810-1, RoHS, UL 508, CE

Width

12.4mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation 700-HKX general purpose slim line relay has 240 V coil voltage. It has DPDT contact configuration.

Coil voltage 240 V

Plug-in blade-style terminals

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy