Allen Bradley Plug-in, Plug-in Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT

Subtotal (1 unit)*

£13.55

(exc. VAT)

£16.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.55

*price indicative

RS Stock No.:
221-4198
Mfr. Part No.:
700-HKX6Z12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

Plug-in, Plug-in

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

300Ω

Height

32.8mm

Coil Power

500mW

Length

29mm

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Width

12.4mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
US
The Rockwell Automation 700-HKX general purpose slim line relay has 12 V coil voltage. It has DPDT contact configuration.

Coil voltage 12 V

Plug-in blade-style terminals

Retainer clip with sockets

Standard ON/OFF flag indicator

Relay faceplate accepts optional Bulletin1492 snap-in markers

Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy