Allen Bradley Plug In Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£7.24

(exc. VAT)

£8.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.24

*price indicative

RS Stock No.:
221-4171
Mfr. Part No.:
700-HK36Z12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

1

Coil Resistance

300 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

COO (Country of Origin):
IT
The Rockwell Automation 700-HK general purpose slim line relay has 12 Vdc coil voltage. It has 16 amp contact rating and SPDT contact configuration.

Coil voltage 12 Vdc
Plug-in blade-style terminals (2.5 x 0.5 mm)
Retainer clip with sockets
Standard ON/OFF flag indicator
Relay faceplate accepts optional Bulletin1492 snap-in markers
Choice of standard silver/nickel contacts or silver/nickel with gold plated contacts

Related links