Allen Bradley Flange Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-4123
Mfr. Part No.:
700-HHF62Z24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Flange

Series

700-HHF

Terminal Type

Screw

Switching Current

25A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

35.7mm

Length

63.5mm

Width

38.9mm

Standards/Approvals

IEC 60947-1

Coil Power

1.4W

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
CN
The Rockwell Automation 700-HHF General purpose power flange mount relay has 24V coil voltage. It has DPDT contact output.

Coil voltage 24 V

DPDT contact arrangement

25 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy