Allen Bradley Flange Non-Latching Relay, 24V ac Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 221-4121
- Mfr. Part No.:
- 700-HHF62A24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£22.20
(exc. VAT)
£26.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.20 |
*price indicative
- RS Stock No.:
- 221-4121
- Mfr. Part No.:
- 700-HHF62A24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 700-HHF | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Coil Power | 1.4W | |
| Length | 63.5mm | |
| Height | 35.7mm | |
| Width | 38.9mm | |
| Standards/Approvals | IEC 60947-1 | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 700-HHF | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Coil Power 1.4W | ||
Length 63.5mm | ||
Height 35.7mm | ||
Width 38.9mm | ||
Standards/Approvals IEC 60947-1 | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- CN
The Rockwell Automation 700-HHF General purpose power flange mount relay has 24V coil voltage. It has DPDT contact output.
Coil voltage 24 V
DPDT contact arrangement
25 Amp standard contact
Related links
- Allen Bradley Flange Non-Latching Relay 25A Switching Current, DPDT
- Allen Bradley Flange Non-Latching Relay 25A Switching Current, DPDT
- Allen Bradley Flange Non-Latching Relay 25A Switching Current, DPDT
- Allen Bradley Flange Non-Latching Relay 20A Switching Current
- Allen Bradley Flange Non-Latching Relay 30A Switching Current, SPST
- Allen Bradley Flange Non-Latching Relay 30A Switching Current, SPST
- Allen Bradley Non-Latching Relay 15A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
