Allen Bradley Non-Latching Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 220-9020
- Mfr. Part No.:
- 700-HA32A24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.52 |
*price indicative
- RS Stock No.:
- 220-9020
- Mfr. Part No.:
- 700-HA32A24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Series | 700-HA32 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 74Ω | |
| Width | 32.8mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 2W | |
| Height | 54mm | |
| Length | 36.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Series 700-HA32 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 74Ω | ||
Width 32.8mm | ||
Standards/Approvals RoHS | ||
Coil Power 2W | ||
Height 54mm | ||
Length 36.5mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A current .Contact configuration is DPDT, and coil voltage is 24Vac.
Pin-style terminals
Standard ON or OFF flag indicator
Electrical schematic on face
Clear cover for visual inspection
Optional push-to-test and manual override
Optional LED
Related links
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
