Allen Bradley Non-Latching Relay, 140V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£16.52

(exc. VAT)

£19.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.52

*price indicative

RS Stock No.:
220-9048
Mfr. Part No.:
700-HA32Z36
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

140V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HA32

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

900Ω

Coil Power

1.3W

Length

36.5mm

Height

54mm

Width

32.8mm

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relay It has a 10A current .Contact configuration is DPDT, and coil voltage is 36Vdc

Pin-style terminals

Standard ON or OFF flag indicator

Electrical schematic on face

Clear cover for visual inspection

Optional push-to-test and manual override

Optional LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy