Allen Bradley Non-Latching Relay, 277V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£22.78

(exc. VAT)

£27.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.78

*price indicative

RS Stock No.:
220-9024
Mfr. Part No.:
700-HA32A27
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

277V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HA32

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

14kΩ

Height

54mm

Length

36.5mm

Standards/Approvals

RoHS

Width

32.8mm

Coil Power

2W

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A current .Contact configuration is DPDT, and coil voltage is 277Vac.

Pin-style terminals

Standard ON or OFF flag indicator

Electrical schematic on face

Clear cover for visual inspection

Optional push-to-test and manual override

Optional LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy