Allen Bradley Plug In Non-Latching Relay, 277V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 220-9025
- Mfr. Part No.:
- 700-HA32A27-3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£23.15
(exc. VAT)
£27.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.15 |
*price indicative
- RS Stock No.:
- 220-9025
- Mfr. Part No.:
- 700-HA32A27-3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 277V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Coil Resistance | 14000 O | |
| Coil Power | 2W | |
| Isolation Coil To Contact | 2kV | |
| Series | 700-HA32 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 277V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Coil Resistance 14000 O | ||
Coil Power 2W | ||
Isolation Coil To Contact 2kV | ||
Series 700-HA32 | ||
- COO (Country of Origin):
- IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A current .Contact configuration is DPDT, and coil voltage is 277Vac.
Pin-style terminals
Standard ON or OFF flag indicator
Electrical schematic on face
Clear cover for visual inspection
Optional push-to-test and manual override
Optional LED
Standard ON or OFF flag indicator
Electrical schematic on face
Clear cover for visual inspection
Optional push-to-test and manual override
Optional LED
Related links
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
