Allen Bradley Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£9.32

(exc. VAT)

£11.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.32

*price indicative

RS Stock No.:
221-4003
Mfr. Part No.:
700-HC22Z24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HC

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

24V dc

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Coil Resistance

600Ω

Maximum Operating Temperature

55°C

Width

20.7mm

Standards/Approvals

No

Coil Power

1W

Length

27.7mm

Height

37.2mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 24 V coil voltage. It has DPDT contact output.

Coil voltage 24 V

DPDT contact output

Push-To-Test and manual override function and pilot light

Low energy rating (10V, 10mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy