Allen Bradley Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£10.65

(exc. VAT)

£12.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.65

*price indicative

RS Stock No.:
221-4004
Mfr. Part No.:
700-HC22Z24-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Series

700-HC

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

55°C

Coil Resistance

600Ω

Coil Power

1W

Height

37.2mm

Standards/Approvals

No

Width

20.7mm

Length

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 24 V coil voltage. It has DPDT contact output.

Coil voltage 24 V

DPDT contact output

Push-To-Test and manual override function and pilot light

Low energy rating (10V, 10mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy