Allen Bradley Non-Latching Relay, 240V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£11.08

(exc. VAT)

£13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.08

*price indicative

RS Stock No.:
220-9231
Mfr. Part No.:
700-HC22A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V ac

Contact Configuration

DPDT

Series

700-HC

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

55°C

Coil Resistance

3.5kΩ

Coil Power

100mW

Standards/Approvals

No

Height

37.2mm

Width

20.7mm

Length

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC general purpose square ice cube relay. Contact configurations is 4PDT and current is 7A. Coil voltage is 240V.

2PDT

2-Pole

2 Form C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy