Allen Bradley Flange Non-Latching Relay, 240V Coil, 25A Switching Current, DPDT

Subtotal (1 unit)*

£23.61

(exc. VAT)

£28.33

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 40 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.61

*price indicative

RS Stock No.:
221-4120
Mfr. Part No.:
700-HHF62A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V

Contact Configuration

DPDT

Mount Type

Flange

Series

700-HHF

Terminal Type

Screw

Switching Current

25A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

35.7mm

Standards/Approvals

IEC 60947-1

Width

38.9mm

Coil Power

1.4W

Length

63.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
CN
The Rockwell Automation 700-HHF General purpose power flange mount relay has 240V coil voltage. It has DPDT contact output.

Coil voltage 240 V

DPDT contact arrangement

25 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy