Rockwell Automation Panel Mount Non-Latching Relay, 24V dc Coil, 40A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4098
Mfr. Part No.:
700-HG42Z24-6
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

40A

Number of Poles

2

Coil Resistance

Not Available O

Coil Power

2W

Series

700-HG

Isolation Coil To Contact

2.2kV

The Rockwell Automation 700-HG General purpose open-style power relay has 24 V coil voltage. It has DPDT contact output.

Coil voltage 24 V
DPDT contact arrangement
40 Amp standard contact

Related links