Allen Bradley Non-Latching Relay, 6V ac Coil, 8A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-4131
Mfr. Part No.:
700-HK32A06
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

6V ac

Contact Configuration

DPDT

Series

700-HK

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Coil Resistance

12Ω

Maximum Operating Temperature

70°C

Height

32.8mm

Length

29mm

Width

12.4mm

Standards/Approvals

CE, CSA 22.2 No. 14, EN61810-1, RoHS, UL 508

Coil Power

1.2W

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Rockwell Automation 700-HK General purpose slim line relay has 6V coil voltage. It has DPDT contact output.

Coil voltage 6 V

DPDT contact arrangement

8 Amp standard contact

Related links