Allen Bradley Non-Latching Relay, 6V dc Coil, 6A Switching Current, DPDT

Subtotal (1 unit)*

£21.75

(exc. VAT)

£26.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.75

*price indicative

RS Stock No.:
220-9141
Mfr. Part No.:
700-HAX2Z06
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

6V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HAX

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Resistance

28Ω

Maximum Operating Temperature

70°C

Length

36.5mm

Coil Power

1.3W

Standards/Approvals

RoHS

Height

54mm

Width

32.8mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

30mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HAX general purpose tube base relay. It has a 6 A current. Contact configuration is DPDT, and coil voltage is 6Vdc.

DPDT

2-Pole

2 Form C

Bifurcated AgNi Contacts with Gold Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy