Allen Bradley Non-Latching Relay, 240V ac Coil, 6A Switching Current, DPDT

Subtotal (1 unit)*

£24.84

(exc. VAT)

£29.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.84

*price indicative

RS Stock No.:
220-9135
Mfr. Part No.:
700-HAX2A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V ac

Contact Configuration

DPDT

Series

700-HAX

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Resistance

3.5kΩ

Maximum Operating Temperature

70°C

Height

54mm

Length

36.5mm

Standards/Approvals

RoHS

Width

32.8mm

Coil Power

7.2kW

Contact Material

Silver Alloy Gold Plated

Contact Resistance

30mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HAX general purpose tube base relay. It has a 6 A current. Contact configuration is DPDT, and coil voltage is 240Vac.

DPDT

2-Pole

2 Form C

Bifurcated AgNi Contacts with Gold Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy