Allen Bradley Non-Latching Relay, 6V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 221-4145
- Mfr. Part No.:
- 700-HK32Z06
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4145
- Mfr. Part No.:
- 700-HK32Z06
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Series | 700-HK | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 40Ω | |
| Coil Power | 500mW | |
| Standards/Approvals | RoHS, CE, CSA 22.2 No. 14, EN61810-1, UL 508 | |
| Width | 12.4mm | |
| Length | 29mm | |
| Height | 32.8mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Non-Latching Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Series 700-HK | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 40Ω | ||
Coil Power 500mW | ||
Standards/Approvals RoHS, CE, CSA 22.2 No. 14, EN61810-1, UL 508 | ||
Width 12.4mm | ||
Length 29mm | ||
Height 32.8mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
The Rockwell Automation 700-HK General purpose slim line relay has 6V coil voltage. It has DPDT contact output.
Coil voltage 6 V
DPDT contact arrangement
8 Amp standard contact
Related links
- Allen Bradley Non-Latching Relay 8 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 6 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 15 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 15 A Switching Current, DPDT
